Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8045LED/USB
Order Code2915101
Product RangeLightCraft - LED Task Lamps
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.070 |
Price for:Each
Minimum: 1
Multiple: 1
€28.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8045LED/USB
Order Code2915101
Product RangeLightCraft - LED Task Lamps
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage240VAC
Power Rating3W
Product RangeLightCraft - LED Task Lamps
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
An energy efficient, rechargeable LED lamp with dimmer feature. This portable, compact lamp is ideal for reading, craft, hobby as well as office use. It features a dimmable task light as well as a useful smaller night light.
- LED folding task light and smaller night light
- Touch switch with 3-step dimmer (low, medium, high)
- Mini stand for desk use or hanging slot for night light
- Supplied with 2m USB cable
- Colour temp: 5700-6300K
- Charge time: 3 hours
- Usage time: 1.5 hours (100% light), 3 hours (50% light), 8 hours (10% light)
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
240VAC
Product Range
LightCraft - LED Task Lamps
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
3W
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56