Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8064LED
Order Code3132289
Product RangeLightCraft - LED Magnifier Lamps
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €138.570 |
3+ | €121.540 |
6+ | €119.110 |
Price for:Each
Minimum: 1
Multiple: 1
€138.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8064LED
Order Code3132289
Product RangeLightCraft - LED Magnifier Lamps
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithClose-Up Intricate Works
Magnification1.75x
Product RangeLightCraft - LED Magnifier Lamps
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
Energy efficient LED daylight lamp with high quality magnifying lens, ideal for close-up intricate tasks. Flexible long reach articulated arm for accurate positioning with no drift.
- Sturdy joints and covered arm for secure, steady lighting and easy positioning
- 90x LEDs producing 6400K (daylight white) light for improved colour rendering
- Shadow free light that cuts glare and helps reduce eye strain and headaches
- 125mm (5") Lens @ 3 dioptres (1.75x magnification)
- Built-in chrome handle and sun protector cap
- Supplied with UK/Euro plugs
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Close-Up Intricate Works
Product Range
LightCraft - LED Magnifier Lamps
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
1.75x
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.384