Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8066LED
Order Code3132290
Product RangeLightCraft - LED Magnifier Lamps
Also Known AsGTIN UPC EAN: 5060576965078
Technical Datasheet
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.920 |
| 3+ | €110.350 |
Price for:Each
Minimum: 1
Multiple: 1
€120.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8066LED
Order Code3132290
Product RangeLightCraft - LED Magnifier Lamps
Also Known AsGTIN UPC EAN: 5060576965078
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithClose-Up Intricate Works
Magnification3 Dioptre
Product RangeLightCraft - LED Magnifier Lamps
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
Energy efficient LED lamp with interchangeable lens offering complete versatility for workshop, office or home.
- Flexible, long reach articulated arm for accurate positioning with no drift
- Sturdy joints and covered arm for secure, steady lighting and easy positioning
- 60x SMD LEDs producing 6000–7000K (daylight white) light for improved colour rendering
- Shadow free light that cuts glare and helps reduce eye strain and headaches
- 125mm (5") Removable lens @ 3 dioptres (1.75x magnification)
- Can easily be replaced with 5 dioptres (2.25x magnification) lens (not supplied)
- Built-in dimmer switch and sun protector cap
- Supplied with table clamp and UK/Euro plugs
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Close-Up Intricate Works
Product Range
LightCraft - LED Magnifier Lamps
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
3 Dioptre
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.923