Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8074EUK
Order Code2442788
Also Known AsGTIN UPC EAN: 5060252021111
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €103.280 |
3+ | €90.050 |
5+ | €87.720 |
Price for:Each
Minimum: 1
Multiple: 1
€103.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8074EUK
Order Code2442788
Also Known AsGTIN UPC EAN: 5060252021111
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithClose Up and Intricate Work
Magnification1.75x
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 22W daylight lamp
- Ideal for close-up & intricate work
- Offers flexibility in positioning
- Electronic ballast for energy efficiency
- Shadow-free light with low heat emission
- 5" lens & 3 dioptre (1.75x mag)
- Inbuilt sun protector cap
- Includes table clamp with cone holder for stability
- Cable length: 1.5m
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Close Up and Intricate Work
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Arm Length
-
Magnification
1.75x
Plug Type
EU, UK
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90058000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5