Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8076LED
Order Code3132291
Product RangeLightCraft - LED Magnifier Lamps
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.340 |
3+ | €88.020 |
6+ | €86.260 |
Price for:Each
Minimum: 1
Multiple: 1
€100.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8076LED
Order Code3132291
Product RangeLightCraft - LED Magnifier Lamps
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithClose-Up Intricate Works
Magnification3 Dioptre
Product RangeLightCraft - LED Magnifier Lamps
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
Round, 14.5W LED daylight lamp with glass lens and slide lens cap. Longer covered arms with sturdy joints for extra flexibility and positioning.
- Ideal for close-up intricate work
- 48x LEDs producing 6,300K shadow-free light with low heat emission
- 125mm (5") Glass lens @ 3 dioptres (1.75x magnification)
- Slide lens, sun protector cap
- Table clamp with cone holder for extra stability
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Close-Up Intricate Works
Product Range
LightCraft - LED Magnifier Lamps
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
3 Dioptre
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.026