Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.020 |
3+ | €14.750 |
Price for:Each
Minimum: 1
Multiple: 1
€16.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8093/T
Order Code1825818
Technical Datasheet
Supply Voltage230V
Color Temperature Typ6400K
Power Rating12W
Product Overview
Circular energy saving daylight tube. For use with fluorescent daylight compact table magnifier lamp (LC8096)
- Circular energy saving daylight tube, 12W
- Supply voltage: 230V
- Power rating: 12W
- Average bulb life: 8000h
Applications
Lighting
Technical Specifications
Supply Voltage
230V
Power Rating
12W
Color Temperature Typ
6400K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064864