Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E28-02D-03RO
Order Code3819549
Product RangeBL17 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €153.120 |
Price for:Each
Minimum: 1
Multiple: 1
€153.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL17E28-02D-03RO
Order Code3819549
Product RangeBL17 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC48V
Rotational Speed Max5000rpm
Torque Max0.144N-m
Power Rating60W
Motor Size42mm
External Length71mm
Product RangeBL17 Series
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
5000rpm
Power Rating
60W
External Length
71mm
Supply Voltage VDC
48V
Torque Max
0.144N-m
Motor Size
42mm
Product Range
BL17 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57335