Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E33-02D-03RO
Order Code3819556
Product RangeBL23 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €283.830 |
Price for:Each
Minimum: 1
Multiple: 1
€283.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E33-02D-03RO
Order Code3819556
Product RangeBL23 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC48V
Rotational Speed Max5000rpm
Torque Max0.29N-m
Power Rating120W
Motor Size56.2mm
External Length82.5mm
Product RangeBL23 Series
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
5000rpm
Power Rating
120W
External Length
82.5mm
Supply Voltage VDC
48V
Torque Max
0.29N-m
Motor Size
56.2mm
Product Range
BL23 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.133093