Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No7190
Order Code1671589
Product RangeDiagonal Cutters - Supreme Series
Also Known AsGTIN UPC EAN: 7314150052479
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.180 |
3+ | €76.470 |
Price for:Each
Minimum: 1
Multiple: 1
€87.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No7190
Order Code1671589
Product RangeDiagonal Cutters - Supreme Series
Also Known AsGTIN UPC EAN: 7314150052479
Technical Datasheet
Cutter TypeTapered
Overall Length110mm
Cut TypeSemi Flush
Cutting Capacity Max1.25mm
Cutting Edge Hardness-
Product RangeDiagonal Cutters - Supreme Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
7190 is a Micro-Bevel® cut diagonal cutter with tapered head and ESD safe handle.
- Supreme series Tapered Head cutting pliers
- ESD safe mono-material handles with return spring
- Micro-bevel & flush cut
- The cutting capacity given is for copper wire
- Suitable for cutting Cu
- High performance alloyed steel
- Polished finish
- Numerically controlled machine grinding guarantees edge angle accuracy & contact, increases the tools reliability & consistency
- Precision induction hardened edges 58-60 HRC
- Screw joint that minimizes friction & maximizes alignment of cutting edges
- CO standard handle shape in conductive material
Technical Specifications
Cutter Type
Tapered
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
110mm
Cutting Capacity Max
1.25mm
Product Range
Diagonal Cutters - Supreme Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05