Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No7191
Order Code1671590
Product RangeDiagonal Cutters - Supreme Series
Also Known AsGTIN UPC EAN: 7314150052509
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.610 |
Price for:Each
Minimum: 1
Multiple: 1
€87.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No7191
Order Code1671590
Product RangeDiagonal Cutters - Supreme Series
Also Known AsGTIN UPC EAN: 7314150052509
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length110mm
Cut TypeFull Flush
Cutting Capacity Max1.25mm
Cutting Edge Hardness-
Product RangeDiagonal Cutters - Supreme Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
7191 is a flush cut diagonal cutter with tapered head and ESD safe handle.
- Ideal for assembly work where access is a consideration
- High performance alloy steel material
- Polished and precision induction hardened to 63–65 HRC
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in synthetic material with leaf springs
- Cutting capacity is listed for solid copper wire
- Overall length is 108mm
- 1mm maximum cutting capacity
Technical Specifications
Cutter Type
Tapered and Relieved
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
110mm
Cutting Capacity Max
1.25mm
Product Range
Diagonal Cutters - Supreme Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05