Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No9858
Order Code3524140
Also Known AsGTIN UPC EAN: 7314150111862
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.010 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€54.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No9858
Order Code3524140
Also Known AsGTIN UPC EAN: 7314150111862
Technical Datasheet
No. of Tweezers2
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Tweezer Set ContentsPrecision Tweezers
Tweezer Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9858 is a stainless steel anti-magnetic fine tip tweezer set - 2Pcs/Wallet.
- Set includes 2 tweezers
- Lindstrom tweezers offer perfect balance, tip alignment and symmetry
Contents
TL AA-SA-SL, TL SS-SA-SL Tweezers
Technical Specifications
No. of Tweezers
2
Tweezer Tip Type
Straight, Pointed
Tweezer Body Material
-
SVHC
No SVHC (21-Jan-2025)
Tweezer Type
Precision
Tweezer Set Contents
Precision Tweezers
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062