Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoMA 500-1A
Order Code3524218
Also Known AsGTIN UPC EAN: 7314150112395
Technical Datasheet
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €319.140 |
Price for:Each
Minimum: 1
Multiple: 1
€319.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoMA 500-1A
Order Code3524218
Also Known AsGTIN UPC EAN: 7314150112395
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m16cN-m to 80cN-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length138mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MA 500-1A is a adjustable torque screwdriver with window scale and ESD safe. It contains 1/4" hex non-magnetic spring-loaded bit holder to avoid damaging sensitive equipment or components in electronic applications.
- Over-torque limiting clutch, single scale in cN.m, covering between 10 and 450cN.m torque values
- Overall length is 138mm
- Torque measurement clockwise only, used to loosen fasteners without affecting internal mechanism
- Accurate to ± 6% CW, clicking system triggers a tactile and audible signal
- All-metal 3-lobe handle, easy to operate, easy-read scale
- Offer comfort with a User-friendly shape and non-slip grip
- Ideal choice for flexible applications as well as volume production
- Supplied in an adjustable semi-transparent square tube
- Supplied with a factory declaration of conformity in compliance with international standards
- Standards are ISO 6789/IEC61340-5-1, ESD safe (IEC 61340-5-1 and EN 100015-1)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
16cN-m to 80cN-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
138mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24