Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoRX8247
Order Code1671586
Also Known AsGTIN UPC EAN: 7314150103164 7314150103164
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €155.010 |
Price for:Each
Minimum: 1
Multiple: 1
€155.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
RX series RGO™ long precision 45° tapered head oblique cutter use a unique Biospring®. The Biospring® reduces tension throughout the working cycle of the tool and can be adjusted in three different positions. ERGO™ handles with two-component combination, thermoplastic surface, for comfortable grip, on tough polypropylene core for rigidity. It features numerically controlled machine grinding guarantees edge angle accuracy and contact, increases the tool's reliability and consistency. Bio spring limits the tension throughout the working cycle of the tool and can be adjusted to 3 different positions or removed.
- Flush cut
- The cutting capacity that is given is for copper wire
- Cutting capacity is 1mm
- High performance alloyed steel
- Burnished finish
- Precision induction-hardened edges 63-65 HRC
- Screw joint minimises friction and maximises alignment of cutting edges
- ESD safe handles in two-component synthetic material
- Ideal for rework and close assembly needs
- Length is 143mm
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Overall Length
143mm
Cutting Capacity Max
1mm
Product Range
-
Technical Docs (1)
Alternatives for RX8247
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07