Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoTRX-8180
Order Code1671600
Also Known AsGTIN UPC EAN: 7314150112272
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.790 |
3+ | €69.110 |
Price for:Each
Minimum: 1
Multiple: 1
€78.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoTRX-8180
Order Code1671600
Also Known AsGTIN UPC EAN: 7314150112272
Technical Datasheet
Cutter TypeHeavy Duty
Overall Length210mm
Cut TypeEdge
Cutting Capacity Max2.75mm
Cutting Edge Hardness65°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TRX-8180 is a Heavy-duty Cutter for cut solid copper wire and steel wire from 0.5mm/0.02-inch up to 2.75mm/0.11-inch utilizing the new progressive cut bevelled edges. New progressive cutting edges suited for copper wire at the tip and hard steel wire near the jaws for versatile operation.
- High leverage side cutting pliers
- ISO 5749
- Black finish, anti-corrosion treated
- Material: High performance alloy steel
- Induction hardened cutting edges
- Screw joint that minimizes friction and maximizes jaw alignment
- 2-component synthetic material handle
- High leverage: Redesigned for optimum cutting performance and reduced cutting effort
- Equipped with a return spring featuring an on/off function
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Heavy Duty
Cut Type
Edge
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Overall Length
210mm
Cutting Capacity Max
2.75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26