Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINEMASTER
Manufacturer Part No632-S
Order Code2103623
Product RangeClipper
Technical Datasheet
1.180 In Stock
27 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €91.010 |
5+ | €72.810 |
10+ | €71.350 |
Price for:Each
Minimum: 1
Multiple: 1
€91.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No632-S
Order Code2103623
Product RangeClipper
Technical Datasheet
Product RangeClipper
Contact ConfigurationSPDT
Switch OperationOff-(On)
Contact Current Max20A
Contact Voltage AC Nom250V
External Height38.1mm
External Width88.9mm
External Depth114.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
632-S is a single-pole double-throw, momentary Clipper foot switch. This Clipper foot switch was designed with an ergonomic shape and cast iron housing that will stand the test of time.
- Proven reliability
- Two holes provided for rigid mounting to floor or equipment
- Constructed of cast iron for long-life
- Non-skid base pad, adjustable strain relief connector, durable black finish
- Single stage momentary action
- SPDT (Form "C") circuitries
- Adjustable strain relief clamp
- 20A, 125-250 VAC, 1 HP 125-250 VAC electrical rating
Technical Specifications
Product Range
Clipper
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
88.9mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
20A
External Height
38.1mm
External Depth
114.3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793