Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.700 |
| 5+ | €32.760 |
| 10+ | €29.850 |
| 20+ | €29.250 |
Price for:Each
Minimum: 1
Multiple: 1
€40.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No971-S
Order Code2292945
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch OperationOff-(On)
Contact Current Max15A
Contact Voltage AC Nom250V
External Height29.5mm
External Width87.4mm
External Depth101.6mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 971-S is a single-pole double-throw (SPDT) Foot switch with corrosion-proof polymeric housing and raised ribs on treadle for positive traction during operation. This momentary single stage switch features non-skid base pad, 2 holes for rigid mounting to floor or equipment and quick-connect terminals.
- Versatile compact design
- Flame retardant to UL94-VI
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
87.4mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
15A
External Height
29.5mm
External Depth
101.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069082