Print Page
HD1
PiCapture HD Video Capture HAT for Raspberry Pi
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINTEST SYSTEMS
Manufacturer Part NoHD1
Order Code3401791
Product RangePiCapture
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLINTEST SYSTEMS
Manufacturer Part NoHD1
Order Code3401791
Product RangePiCapture
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi A+, B+, 2 & 3
Product RangePiCapture
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPiCapture HD Board, CSI-2 MIPI Interface Cable, Mounting Hardware
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PiCapture HD1 is a video capture solution that enables all the video processing capability of the Raspberry Pi GPU. It captures high definition progressive video from digital (HDMI/DVI), analogue (YPbPr Component) and computer (RGB) sources at 480p, 720p and 1080p resolutions.
- Compatible with Raspberry Pi A+, B+, 2 and 3
- HAT form factor for easy Raspberry Pi integration
- Uses the Raspberry Pi CSI-2 interface
- Enables applications requiring large Raspberry Pi resources such as real-time image processing
- Eliminates the need for USB capture devices
- Inputs: 3x RCA/ phono and 1x HDMI
- Interfaces: 40-pin GPIO and CSI-2 MIPI connectors
- Pass-through connection for the I/O headers so additional devices may be attached
- Features LED status indicators
- Runs on PiVideo control software to manage the processor
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi A+, B+, 2 & 3
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (16-Jul-2019)
Core Architecture
-
Product Range
PiCapture
Silicon Core Number
-
Kit Contents
PiCapture HD Board, CSI-2 MIPI Interface Cable, Mounting Hardware
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454