Print Page
ANT-5GW-MMG1-SMA-1
RF Antenna, 3.3 to 4.2GHz, 5G/4G/3G/2G/Cellular/CBRS/NB-IoT/LTE-M/LTE/IoT/ISM, 3.5dBi
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GW-MMG1-SMA-1
Order Code4628694
Product RangeANT-5GW-MMG1-SMA Series
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.890 |
| 5+ | €13.910 |
| 10+ | €11.520 |
| 50+ | €10.330 |
| 100+ | €9.540 |
| 250+ | €8.900 |
Price for:Each
Minimum: 1
Multiple: 1
€15.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GW-MMG1-SMA-1
Order Code4628694
Product RangeANT-5GW-MMG1-SMA Series
Frequency Min3.3GHz
Frequency Max4.2GHz
Antenna MountingMagnetic / SMA Connector
Gain3.5dBi
VSWR2.1
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-5GW-MMG1-SMA Series
SVHCLead (25-Jun-2025)
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / Cellular / CBRS / NB-IoT / LTE-M / LTE / IoT / ISM
Frequency Max
4.2GHz
Gain
3.5dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
Lead (25-Jun-2025)
Frequency Min
3.3GHz
Antenna Mounting
Magnetic / SMA Connector
VSWR
2.1
Input Impedance
50ohm
Product Range
ANT-5GW-MMG1-SMA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability