Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
22 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.340 |
5+ | €47.570 |
10+ | €33.750 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€57.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No00940957XXN
Order Code1175176
Technical Datasheet
Kit Contents100 Pcs of ATO 32V Fast-Acting Automotive Blade Fuse & Puller
Product Range-
Product Overview
The 00940957XXN is an ATO® 32VAC/DC fast-acting Blade Fuse Kit designed industry standard colour coding to indicate ampere rating. It is currently found on most cars, trucks, buses and off road vehicles worldwide.
Applications
Industrial, Automotive, Safety
Contents
5-piece 0257001 1A, 5-piece 0257002 2A, 5-piece 0257003 3A, 5-piece 0257004 4A, 10-piece 0257005 5A, 10-piece 025707.5 7.5A, 15-piece 0257010 10A, 15-piece 0257015 15A, 10-piece 0257020 20A, 5-piece 0257025 25A, 15-piece 0257030 30A Fuses, 1-piece 00970021 Puller.
Technical Specifications
Kit Contents
100 Pcs of ATO 32V Fast-Acting Automotive Blade Fuse & Puller
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233