Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01020071Z
Order Code1603990
Product Range102
Technical Datasheet
7.033 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.180 |
50+ | €0.150 |
100+ | €0.138 |
250+ | €0.124 |
500+ | €0.115 |
1000+ | €0.108 |
Price for:Each
Minimum: 1
Multiple: 1
€0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01020071Z
Order Code1603990
Product Range102
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current15A
Fuse Size Held1/4", 6.35mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range102
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
The 01020071Z is a 1-fuse ear style circuit board mount Cartridge Fuse Clip made of spring brass body with tin-plating. It is suitable for use with the 1/4-inch diameter 3AG/3AB fuses. It features pin holder terminals.
Applications
Power Management
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4", 6.35mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
15A
Holder Terminals
Through Hole
Product Range
102
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 01020071Z
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability