Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01500274ZXU
Order Code4047377
Product Range150 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
10+ | €1.830 |
25+ | €1.680 |
50+ | €1.520 |
100+ | €1.400 |
Price for:Each
Minimum: 1
Multiple: 1
€1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01500274ZXU
Order Code4047377
Product Range150 Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm, 2AG
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range150 Series
Voltage Rating VAC350V
Voltage Rating VDC350V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
5mm x 20mm, 2AG
No. of Fuses
1Fuses
Voltage Rating VAC
350V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Wire Leaded
Product Range
150 Series
Voltage Rating VDC
350V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357