Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0154001.DRT
Order Code9943706
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
1.735 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.040 |
50+ | €2.460 |
100+ | €2.260 |
250+ | €2.100 |
500+ | €1.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154001.DRT
Order Code9943706
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCLead (25-Jun-2020)
Product Overview
The 0154001.DRT is an OMNI-BLOK® 154-series 1A 125VAC/DC slow blow Time-delay Fuse and Holder Assembly with silver-plated endcaps and without indicator, it permits quick and easy replacement of Nano2® SMF surface mount fuses. The fuse block and preinstalled fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without exposing the PC board to the detrimental effects of solder heat. It features miniature size, heat-resistant fuse holder, UL94V-0, 260°C reflow capable fuse holder and halogen-free.
- Tan base colour
- 0.225Ω Cold resistance
- -55 to 125°C Operating temperature range
- Holder sized to fit a range of Nano2 type fuses
- Wide operating temperature range from -55°C to 125°C
- UL94 V-0 recognized and 260°C reflow capable heat resistant fuse holder
Applications
Industrial, Security
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
-
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
-
Technical Docs (3)
Alternatives for 0154001.DRT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
Product traceability