Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No015401.5DR
Order Code1817183
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
383 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.340 |
50+ | €1.780 |
100+ | €1.640 |
250+ | €1.520 |
500+ | €1.410 |
1500+ | €1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No015401.5DR
Order Code1817183
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC-
Product Overview
The 154 series from Littlefuse are surface mount, OMNI-BLOK fuse and holder assemblies. These fuses offer a solution for efficient installation and easy replacement of miniature Nano2 surface mount fuses. 154 series fuse and holder combination can be installed easily on PC board. Fuse replacement can be accomplished without exposing PC board to detrimental effects of solder heat. Wide range of current rating available for fast acting (62mA to 10A) and Slo-Blo (375mA to 5A) types.
- Available in tan and black colour bases
- CSA, METI approved
- Very fast acting and time Lag options available
- Holder sized to fit a range of Nano2 type fuses
- Wide operating temperature range from -55°C to 125°C
- UL94 V-0 recognized and 260°C reflow capable heat resistant fuse holder
Applications
Industrial, Safety
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
-
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000532
Product traceability