Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No015406.3DR
Order Code1817187
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
3.567 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.420 |
50+ | €1.840 |
100+ | €1.690 |
250+ | €1.570 |
500+ | €1.460 |
1500+ | €1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No015406.3DR
Order Code1817187
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC-
Product Overview
015406.3DR is an OMNI-BLOK® fuse and holder assembly. It offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. This fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.
- Easy fuse replacement, miniature size
- Holder sized to fit a range of Nano2® type fuses
- Heat-resistant fuse holder, UL94 V-0
- 260°C reflow capable fuse holder
- Operating temperature range from -55ºC to 125ºC
- 6.3A fuse current
- 125V AC/V DC voltage rating
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
125VAC
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
-
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
-
Technical Docs (2)
Alternatives for 015406.3DR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability