Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No021506.3MXP
Order Code2840074
Product Range215
Technical Datasheet
8.101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.280 |
50+ | €1.060 |
100+ | €0.881 |
500+ | €0.812 |
Price for:Each
Minimum: 10
Multiple: 10
€12.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No021506.3MXP
Order Code2840074
Product Range215
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current6.3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range215
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
6.3A
Fuse Size Metric
5mm x 20mm
Product Range
215
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 021506.3MXP
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268