Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0216010.HXP
Order Code2840073
Product Range216
Technical Datasheet
324 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.170 |
50+ | €0.970 |
100+ | €0.787 |
500+ | €0.741 |
Price for:Each
Minimum: 10
Multiple: 10
€11.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0216010.HXP
Order Code2840073
Product Range216
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range216
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Product Overview
The 0216010.HXP is a 10A Fast-acting Cartridge Fuse with ceramic body, nickel plated brass cap and tin plated copper leads. It is designed to International IEC standards for use globally. It features quick acting and high breaking capacity per IEC 60127-2. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Quick acting, high breaking capacity per IEC 60127-2
- -55 to 125°C Operating temperature range
Applications
Power Management, Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
216
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 0216010.HXP
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability