Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0216016.MXP
Order Code1354551
Product Range216
Technical Datasheet
2.928 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.240 |
50+ | €1.020 |
100+ | €0.942 |
250+ | €0.847 |
Price for:Each
Minimum: 10
Multiple: 10
€12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0216016.MXP
Order Code1354551
Product Range216
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current16A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range216
Breaking Capacity Current AC750A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0216016.MXP is a 16A/250VAC fast acting Cartridge Fuse with ceramic body, tin-plated copper leads and nickel-plated brass cap. The 216-series cartridge fuse designed to International (IEC ) standards for use globally. Meets the IEC 60127-2, sheet 1 specification for fast-acting fuses. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 200mV Maximum voltage drop
- 4.5W Maximum power dissipation at 1.5ln
- 0.004Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
750A
Fuse Current
16A
Fuse Size Metric
5mm x 20mm
Product Range
216
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0216016.MXP
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001102
Product traceability