Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No02183.15MXP
Order Code1271687
Product Range218
Technical Datasheet
5.092 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.767 |
50+ | €0.637 |
100+ | €0.587 |
250+ | €0.528 |
500+ | €0.487 |
1000+ | €0.449 |
Price for:Each
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No02183.15MXP
Order Code1271687
Product Range218
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3.15A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range218
Breaking Capacity Current AC35A
Product Overview
The 02183.15MXP from Littelfuse is a time lag glass body cartridge fuse. This device is designed to international ( IEC ) standards for use globally and meets IEC 60127-2 specification for time lag fuses. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Fuse size is 5mm x 20mm
- Fuse current of 3.15A
- Interrupting rating of 35A at 250VAC
- Operating temperature range from -55°C to 125°C
- Nominal power dissipation of 1.6W
- Nominal voltage drop of 1000mV
- Rated voltage is 250VAC
- Nickel plated brass cap with tin plated copper leads
- VDE, CE, CCC, CSA and SEMKO approved
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
3.15A
Fuse Size Metric
5mm x 20mm
Product Range
218
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for 02183.15MXP
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000931
Product traceability