Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0242.100UAT1
Order Code1183972
Product Range242
Technical Datasheet
554 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
10+ | €3.730 |
50+ | €3.140 |
100+ | €2.910 |
200+ | €2.730 |
500+ | €2.540 |
Price for:Each
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.100UAT1
Order Code1183972
Product Range242
Technical Datasheet
Fuse Current100mA
Voltage Rating VAC250VAC
Voltage Rating VAC250VAC
Product Range242
Voltage Rating VDC-VDC
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 0242.100UAT1 is a 0.1A/250VAC fast acting Barrier Network Fuse, designed to enable greater safety operating electronic equipment within potentially explosive environments. This 242-series surface mount network fuse meets the 1500A interrupt rating requirement of IEC 60079-0 and IEC 60079-11 (Intrinsic Safety) hazardous locations standards.
- Blue body
- 3.6Ω Nominal cold resistance
- -40 to 125°C Operating temperature range
Applications
Safety, Consumer Electronics, Test & Measurement
Technical Specifications
Fuse Current
100mA
Voltage Rating VAC
250VAC
Voltage Rating VDC
-VDC
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
4kA
SVHC
No SVHC (12-Jan-2017)
Voltage Rating VAC
250VAC
Product Range
242
Voltage Rating VDC
250V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
4kA
Technical Docs (2)
Alternatives for 0242.100UAT1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381