Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0287030.PXCN
Order Code2137132
Product RangeATOF
Technical Datasheet
13.450 In Stock
12.000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.251 |
| 50+ | €0.192 |
| 250+ | €0.173 |
| 500+ | €0.159 |
| 1000+ | €0.151 |
| 2000+ | €0.143 |
Price for:Each
Minimum: 5
Multiple: 5
€1.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0287030.PXCN
Order Code2137132
Product RangeATOF
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATOF
Product Overview
0287030.PXCN is a 287 series ATOF® 32V automotive blade fuse. It is standard equipment for protecting low-voltage circuits.
- Fast-acting, light green housing indicates 30A rating, tin-plated terminals
- High-contrast ampere stamp aids identification
- See-through housing makes it easier to see when fuse blows
- Checkpoints on top permit measuring resistance without removing fuse
- 30A current rating, 32V voltage rating
- 1.97mohm typical cold resistance
- 84mV typ voltage drop
- 1000A at 32V DC interrupting rating
- Maximum recommended environmental temperature 125°C
- Plug-in mounting technology
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATOF
Fuse Current
30A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
Technical Docs (1)
Alternatives for 0287030.PXCN
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146
Product traceability