Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0297004.WXNV
Order Code2840069
Product RangeMINI 297
Technical Datasheet
6.855 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.228 |
50+ | €0.175 |
250+ | €0.157 |
500+ | €0.145 |
1500+ | €0.134 |
3000+ | €0.122 |
Price for:Each
Minimum: 5
Multiple: 5
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0297004.WXNV
Order Code2840069
Product RangeMINI 297
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VDC32V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMINI 297
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MINI 297
Fuse Current
4A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0297004.WXNV
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability