Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0312003.MXP
Order Code1596704
Product Range312
Technical Datasheet
1.147 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.327 |
50+ | €0.272 |
100+ | €0.251 |
250+ | €0.225 |
Price for:Each
Minimum: 10
Multiple: 10
€3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0312003.MXP
Order Code1596704
Product Range312
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range312
Breaking Capacity Current AC10kA
Product Overview
The 0312003.MXP is a 3A 3AG fast-acting Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 0.04265Ω Nominal cold resistance
- -55 to 125°C Temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
10kA
Fuse Current
3A
Fuse Size Metric
6.3mm x 32mm
Product Range
312
Technical Docs (2)
Alternatives for 0312003.MXP
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability