Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0326020.MXP
Order Code1596889
Product RangeSlo-Blo 326
Technical Datasheet
2.891 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
50+ | €1.090 |
100+ | €1.000 |
250+ | €0.901 |
500+ | €0.830 |
1000+ | €0.765 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0326020.MXP
Order Code1596889
Product RangeSlo-Blo 326
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current20A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 326
Breaking Capacity Current AC1.5kA
Product Overview
The 0326020.MXP is a 20A 3AB Cartridge Fuse with ceramic body, nickel-plated brass cap and tin plated copper leads. The ceramic body permits higher interrupting ratings and voltage ratings. It is ideal for applications where high current loads are expected. The Slo-Blo® fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 0.00335Ω Nominal cold resistance
- -55 to 125°C Temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
1.5kA
Fuse Current
20A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 326
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 0326020.MXP
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability