Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03440125H
Order Code1197101
Product Range344 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €22.090 |
5+ | €20.390 |
10+ | €18.690 |
25+ | €16.140 |
100+ | €13.600 |
500+ | €11.670 |
Price for:Each
Minimum: 1
Multiple: 1
€22.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03440125H
Order Code1197101
Product Range344 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range344 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
Holder Terminals
Quick Connect
Product Range
344 Series
Voltage Rating VDC
125V
Fuse Current
20A
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
125V
Technical Docs (2)
Alternatives for 03440125H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
Product traceability