Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03450101H
Order Code1596964
Product Range345
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.980 |
5+ | €4.130 |
10+ | €3.810 |
20+ | €3.720 |
40+ | €3.640 |
100+ | €3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03450101H
Order Code1596964
Product Range345
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current16A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range345
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 03450101H is a 20A/125V shock-safe panel mount Fuse Holder with glass-filled thermoplastic construction, bayonet-style knob with copper alloy nickel-plated insert and tin-plated brass through hole terminals. This 345-series fuse holder for 1/4 x 1-1/4-inch fuses.
- Black colour
- Intended for soldering to printed circuit boards mounting
- 4000V Minimum dielectric strength
- -40 to 85°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
16A
Holder Terminals
Through Hole
Product Range
345
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 03450101H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
Product traceability