Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0435003.KR
Order Code1596904
Product Range435 Series
Technical Datasheet
7.189 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.130 |
100+ | €0.922 |
500+ | €0.786 |
2500+ | €0.686 |
5000+ | €0.672 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€11.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0435003.KR
Order Code1596904
Product Range435 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product Range435 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 435 series surface-mount Very Fast Acting Fuse designed for secondary protection of circuits used in space constrained applications such as handheld portable electronic devices.
- Ultra-small size (0402) thin-film device
- Enhanced breaking capacity
- High I²t values
Applications
Safety, Consumer Electronics, Industrial, Imaging, Video & Vision, Communications & Networking, Portable Devices
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Voltage Rating VDC
32VDC
Product Range
435 Series
Breaking Capacity Current DC
50A
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 0435003.KR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability