Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No043702.5WR
Order Code2786373
Product Range437 Series
Technical Datasheet
5.242 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.000 |
50+ | €0.889 |
250+ | €0.748 |
500+ | €0.638 |
1500+ | €0.593 |
3000+ | €0.556 |
Price for:Each
Minimum: 5
Multiple: 5
€5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No043702.5WR
Order Code2786373
Product Range437 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicFast Acting
Voltage Rating VAC45VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product Range437 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Product Overview
043702.5WR is a 437 series 1206 fast-acting SMD fuse has been designed specifically to provide over current protection to circuits that see high working ambient temperatures (up to 150°C). The general design ensures excellent temperature stability and performance reliability. Typical applications include LCD displays, servers, printers, scanners and data modems.
- 2.5A current raring, 32V voltage rating
- Ensures high inrush current withstand capability
- Operating temperature from -55°C to +150°C
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
45VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
437 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability