Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0453015.MR
Order Code2383293
Product RangeNANO2 453 Series
Technical Datasheet
756 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.980 |
50+ | €1.500 |
100+ | €1.390 |
250+ | €1.280 |
500+ | €1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0453015.MR
Order Code2383293
Product RangeNANO2 453 Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC65VAC
Voltage Rating VAC65VAC
Voltage Rating VDC65VDC
Voltage Rating VDC65VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 453 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Product Overview
The NANO2 453 series surface-mount Very Fast Acting Fuse suitable for the secondary side circuit overcurrent protection applications. It is designed for PCB using surface mount technology.
- Very small size, wire-in-air (WIA) square shape
- Low temperature de-rating
- -55 to 125°C Operating temperature range
- Halogen-free
Applications
Computers & Computer Peripherals, Consumer Electronics, Power Management, Communications & Networking, HVAC, Automation & Process Control, Safety, Industrial, Medical, Automotive
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
65VAC
Voltage Rating VDC
65VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
65VAC
Voltage Rating VDC
65VDC
Product Range
NANO2 453 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability