Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0466003.NRHF
Order Code2786398
Product Range466
Technical Datasheet
7.110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.726 |
100+ | €0.588 |
500+ | €0.541 |
1000+ | €0.502 |
2500+ | €0.467 |
5000+ | €0.437 |
Price for:Each
Minimum: 10
Multiple: 10
€7.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0466003.NRHF
Order Code2786398
Product Range466
Technical Datasheet
Fuse Current3A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product Range466
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
466
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
Product traceability