Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0805L110SLYR
Order Code3995226
Product RangePolySwitch Low Rho Series
Technical Datasheet
2.085 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.280 |
100+ | €1.110 |
500+ | €0.944 |
1000+ | €0.879 |
2000+ | €0.823 |
4000+ | €0.807 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€12.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0805L110SLYR
Order Code3995226
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current1.1A
Trip Current1.8A
Time to Trip0.3s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
1.8A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch Low Rho Series
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability