Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FHA0001ZXJ
Order Code9943110
Product RangeATO FHA Series
Technical Datasheet
1.808 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.210 |
5+ | €7.670 |
10+ | €7.100 |
20+ | €6.280 |
50+ | €5.460 |
Price for:Each
Minimum: 1
Multiple: 1
€9.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FHA0001ZXJ
Order Code9943110
Product RangeATO FHA Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeATO FHA Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0FHA0001ZXJ is a 20A/32V standard In-line Fuse Holder with 16AWG/1.3mm² stranded black wire and wire leaded terminals. This fuse holder for used with ATO® style blade fuse and FKS fuse 1 to 20A or 25A and 30A.
- -35 to 100°C Operating temperature
Applications
Safety
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
ATO FHA Series
Voltage Rating VDC
32V
Technical Docs (3)
Alternatives for 0FHA0001ZXJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055