Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FHA0002ZXJ
Order Code2762071
Product RangeATO FHA Series
Technical Datasheet
806 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.850 |
50+ | €3.740 |
100+ | €3.630 |
250+ | €3.520 |
500+ | €3.410 |
1000+ | €3.300 |
Price for:Each
Minimum: 1
Multiple: 1
€3.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FHA0002ZXJ
Order Code2762071
Product RangeATO FHA Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeATO FHA Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
The 0FHA0002ZXJ is a 30A Automotive Blade Fuse Holder suitable for use with the ATO®/FKS style blade fuse. It includes protective cover for harsh environment. It features 12AWG/3.3mm² stranded orange wire.
Applications
Industrial, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
ATO FHA Series
Voltage Rating VDC
32V
Technical Docs (1)
Alternatives for 0FHA0002ZXJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742
Product traceability