Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1206L012WR
Order Code1596988
Product RangePolySwitch 1206L Series
Technical Datasheet
2.210 In Stock
9.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.354 |
50+ | €0.311 |
250+ | €0.268 |
500+ | €0.249 |
1500+ | €0.229 |
3000+ | €0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L012WR
Order Code1596988
Product RangePolySwitch 1206L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Voltage Rating30VDC
Holding Current125mA
Trip Current290mA
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1206L012WR is a POLYFUSE® Resettable PTC device provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low profile
- Hold current of 125mA
- Trip current of 290mA
Applications
Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 1206L Series
Holding Current
125mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
290mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 1206L012WR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272