Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1210L075/24PR
Order Code2383298
Product RangePolySwitch 1210L Series
Technical Datasheet
5.669 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.699 |
50+ | €0.620 |
250+ | €0.566 |
500+ | €0.521 |
1000+ | €0.483 |
2000+ | €0.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L075/24PR
Order Code2383298
Product RangePolySwitch 1210L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch 1210L Series
Voltage Rating24VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
1210L075/24PR is a 1210L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired. Typical applications include USB peripherals, disk drives, CD-ROMs, PC motherboards - plug and play protection, mobile phones - battery and port protection, PDAs / digital cameras and game console port protection.
- Hold current is 0.75A
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low-profile
- Compatible with high temperature solders
Warnings
Operation beyond the specified rating may result in damage and possible arcing and flame.
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 1210L Series
Holding Current
750mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
24VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 1210L075/24PR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability