Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No153.5631.5301
Order Code2508407
Product RangeBF1
Technical Datasheet
97 In Stock
310 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.870 |
| 10+ | €2.770 |
| 100+ | €2.680 |
| 500+ | €2.580 |
| 1000+ | €2.490 |
| 2000+ | €2.390 |
Price for:Each
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No153.5631.5301
Order Code2508407
Product RangeBF1
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current30A
Voltage Rating VDC32V
Auto Blade Fuse Size16mm x 12mm x 7.8mm
Product RangeBF1
SVHCNo SVHC (17-Jan-2023)
Product Overview
Applications
Safety, Industrial, Automotive
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
BF1
Fuse Current
30A
Auto Blade Fuse Size
16mm x 12mm x 7.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 153.5631.5301
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002