Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
10+ | €1.790 |
25+ | €1.640 |
50+ | €1.480 |
100+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No157.5700.5801
Order Code1354646
Technical Datasheet
Product Range-
Fuse Current80A
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Size Metric82mm x 20mm x 0.6mm
Fuse Size Imperial-
Blow CharacteristicFast Acting
Product Overview
Applications
Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
82mm x 20mm x 0.6mm
Blow Characteristic
Fast Acting
Fuse Current
80A
Voltage Rating VDC
48V
Fuse Size Imperial
-
Technical Docs (2)
Alternatives for 157.5700.5801
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability