Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No16R1000GMR
Order Code3995195
Product RangePOLY-FUSE 16R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.706 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€706.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No16R1000GMR
Order Code3995195
Product RangePOLY-FUSE 16R Series
Technical Datasheet
Voltage Rating16VDC
Holding Current10A
Trip Current17A
Time to Trip6s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length16.5mm
Thickness3mm
Height25.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePOLY-FUSE 16R Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating
16VDC
Trip Current
17A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
16.5mm
Height
25.2mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Holding Current
10A
Time to Trip
6s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Product Range
POLY-FUSE 16R Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000844