Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No178.6764.0001
Order Code310487
Product RangeMINI FL1 Series
Technical Datasheet
4.751 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
5+ | €3.050 |
10+ | €2.810 |
20+ | €2.480 |
50+ | €2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No178.6764.0001
Order Code310487
Product RangeMINI FL1 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current-
Fuse Size Held-
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeMINI FL1 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 178.6764.0001 is a 80V Cartridge Fuse Holder with thermoplastic housing, leaf spring connector systems and copper alloy/tinned through hole terminals. This PCB mount fuse holder is used for MINI® style blade fuse and FK1 fuses.
- Black colour
- Terminals fit into 7.62mm pitch
- 130°C Maximum contact temperature
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
-
Holder Terminals
Through Hole
Product Range
MINI FL1 Series
Voltage Rating VDC
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability