Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1812L014DR
Order Code1822211
Product RangePolySwitch 1812L Series
Technical Datasheet
2.518 In Stock
1.500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.481 |
| 50+ | €0.315 |
| 100+ | €0.298 |
| 250+ | €0.272 |
| 500+ | €0.252 |
| 1500+ | €0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L014DR
Order Code1822211
Product RangePolySwitch 1812L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating60VDC
Holding Current140mA
Trip Current340mA
Time to Trip0.15s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
1812L014DR is a 1812L series PTC that provides surface-mount overcurrent protection for applications where resettable protection is desired. Typical applications include plug-and-play protection for motherboards and peripherals, USB peripherals, PCI cards, and game console port protection.
- Fast response, compact design
- Low resistance, low-profile
- Compatible with high temperature solders
- Operating temperature range from -40°C to +85°C
- 140mA holding current
- 0.15s time to trip
- 60V DC voltage rating
- 340mA trip current, 10A current rating
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 1812L Series
Holding Current
140mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
340mA
Current Rating Max
10A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 1812L014DR
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability