Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273.062V
Order Code1199869
Product RangeMICRO 273 Series
Technical Datasheet
56 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.750 |
5+ | €10.580 |
10+ | €9.760 |
25+ | €8.610 |
100+ | €7.460 |
500+ | €6.400 |
Price for:Each
Minimum: 1
Multiple: 1
€12.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273.062V
Order Code1199869
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current62mA
Voltage Rating VAC125VAC
Product RangeMICRO 273 Series
Voltage Rating VDC125VDC
Technical Specifications
Fuse Current
62mA
Product Range
MICRO 273 Series
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953